- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-18R12B
Panasonic
ESE-18R12B
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
Search Keywords: ESE18R12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-18R12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is ESE-18R12B RoHS compliant?
Yes, ESE-18R12B is RoHS compliant.
What is the lead time for ESE-18R12B?
The standard lead time for ESE-18R12B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,250
$0.8146
2,500
$0.5013
3,750
$0.3968
5,000 +
$0.3889
Click for Quote
Log in
to unlock special pricing