- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-18R11D
Panasonic
ESE-18R11D
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
Search Keywords: ESE18R11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-18R11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
5000 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:1.4 mm
-
Operating Force:0.3 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is ESE-18R11D RoHS compliant?
Yes, ESE-18R11D is RoHS compliant.
What is the lead time for ESE-18R11D?
The standard lead time for ESE-18R11D is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.3194
2,500
$0.2920
5,000
$0.2800
10,000
$0.2793
15,000
$0.2725
25,000
$0.2689
50,000 +
$0.2621
Click for Quote
Log in
to unlock special pricing