- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-16J001
Panasonic
ESE-16J001
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-16J001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:1.5 mm
-
Operating Force:0.25 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Bend
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Straight