- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-13V01C
Panasonic
ESE-13V01C
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ESE-13V01C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Pole Throw Configuration: | SPST |
| Actuator Style: | Lever |
| Total Travel: | 2.15 mm |
| Operating Force: | 0.3 N |
| Maximum Current Rating: | 0.01@5VDC A |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Electrical Life: | 50000 Cycles |
| Operating Temperature: | -10 to 60 °C |
| Body Orientation: | Right Angle |