Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ESE-13V01A

Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
Search Keywords: ESE13V01A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-13V01A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    2.15 mm
  • Operating Force:
    0.3 N
  • Maximum Current Rating:
    0.01@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -10 to 60 °C
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESE-13V01A RoHS compliant?
Yes, ESE-13V01A is RoHS compliant.
What is the lead time for ESE-13V01A?
The standard lead time for ESE-13V01A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 852
Can Ship immediately Buy all 852 in-stock or the regular minimum order quantity of 1000
Stock lot only:
852
Minimum Order Quantity:
1000
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2973
1,000
$0.2703
3,000
$0.2615
6,000
$0.2559
9,000
$0.2527
12,000
$0.2503
15,000
$0.2485
27,000 +
$0.2438
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!