- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11SV5
Available Replacements
Panasonic
ESE-11SV5
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
Search Keywords: ESE11SV5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ESE-11SV5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SPST |
| Actuator Style: | Plunger |
| Total Travel: | 6.1 mm |
| Operating Force: | 0.35 N |
| Maximum Current Rating: | 0.01@5VDC A |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Electrical Life: | 50000 Cycles |
| Operating Temperature: | -10 to 70 °C |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is ESE-11SV5 discontinued?
Yes, ESE-11SV5 from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESE-11SV5?
The recommended replacement for ESE-11SV5 is ESE-11SV1 from Panasonic, available from OnlineComponents.com.
Is ESE-11SV5 RoHS compliant?
Yes, ESE-11SV5 is RoHS compliant.
What is the lead time for ESE-11SV5?
The standard lead time for ESE-11SV5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.