- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11SV1
Panasonic
ESE-11SV1
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
Search Keywords: ESE11SV1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-11SV1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:6.1 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ESE-11SV1 RoHS compliant?
Yes, ESE-11SV1 is RoHS compliant.
What is the lead time for ESE-11SV1?
The standard lead time for ESE-11SV1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,520
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
200
$0.2173
1,000
$0.2071
2,600
$0.2010
5,000
$0.1968
7,600
$0.1941
25,000
$0.1865
50,000 +
$0.1821
Click for Quote
Log in
to unlock special pricing