- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11SH1
Description
+
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Bracket Mount/Thru-Hole Bulk
Search Keywords: ESE11SH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-11SH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:N/A
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Bracket Mount/Through Hole
-
Terminal Type:PC Pins
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
200
$0.3710
600
$0.2879
2,600
$0.2746
5,000
$0.2586
7,600
$0.2547
25,000
$0.2478
50,000 +
$0.2441
Click for Quote
Log in
to unlock special pricing