- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11MV12
Panasonic
ESE-11MV12
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
Search Keywords: ESE11MV12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-11MV12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:6.1 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is ESE-11MV12 discontinued?
Yes, ESE-11MV12 from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESE-11MV12?
The recommended replacement for ESE-11MV12 is ESE-11MV1 from Panasonic, available from OnlineComponents.com.
Is ESE-11MV12 RoHS compliant?
Yes, ESE-11MV12 is RoHS compliant.
What is the lead time for ESE-11MV12?
The standard lead time for ESE-11MV12 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.