- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11MH2
Description
+
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
Search Keywords: ESE11MH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-11MH2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:1.7 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
200
$0.3556
600
$0.2802
2,600
$0.2680
5,000
$0.2604
7,600
$0.2533
25,000
$0.2433
50,000 +
$0.2427
Click for Quote
Log in
to unlock special pricing