- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11MH1T
Description
+
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
Search Keywords: ESE11MH1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-11MH1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:1.7 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,500
$0.2214
3,000
$0.2117
6,000
$0.2058
7,500
$0.2001
10,500
$0.1996
25,500
$0.1922
51,000 +
$0.1918
Click for Quote
Log in
to unlock special pricing