- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11MH1
Panasonic
ESE-11MH1
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
Search Keywords: ESE11MH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-11MH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:1.7 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is ESE-11MH1 RoHS compliant?
Yes, ESE-11MH1 is RoHS compliant.
What is the lead time for ESE-11MH1?
The standard lead time for ESE-11MH1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
200
$0.3592
600
$0.2787
2,600
$0.2658
5,000
$0.2503
7,600
$0.2466
25,000
$0.2398
50,000 +
$0.2362
Click for Quote
Log in
to unlock special pricing