- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ESB-33535
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.2A 14VDC Gull Wing SMD Automotive T/R
Search Keywords: ESB33535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESB-33535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Mounting:Surface Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.2A@14 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Straight
-
Dimension:8.6 x 12.5 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
450
$1.943
900
$1.196
1,350
$0.947
1,800 +
$0.928
Click for Quote
Log in
to unlock special pricing