help desk software
Image is representational - see mfr. specs

ESB-33154

Panasonic

Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Bulk
Search Keywords: ESB33154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESB-33154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.2A@14 VDC
  • Actuator Style:
    Square Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    8.6 x 9.85 x 12.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.372
1,000
$0.844
1,500
$0.668
2,000 +
$0.655
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments