- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ESB-30B333
Description
+
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Tray
Search Keywords: ESB30B333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESB-30B333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.2A@14 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 10.9 x 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
600
$2.32
1,200
$1.43
1,800
$1.13
2,400 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments