- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VS34C951
Description
+
Var 575VAC/765VDC 40000A 950V Bolt-Down
Search Keywords: ERZVS34C951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VS34C951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:950 V
-
Clamping Voltage:1570 V
-
Clamping Current:250 A
-
Mounting:Bolt-Down
-
Dimension:36 x 11.5 x 47 mm
-
Maximum AC Voltage Rating:575 V
-
Maximum DC Voltage Rating:765 V
-
Maximum Surge Current:40000 A
-
Lead Style:Solder
-
Lead Pitch:25 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$28.82
30
$27.14
50
$26.76
100
$25.66
250
$24.97
500
$24.64
1,000 +
$24.01
Click for Quote
Log in
to unlock special pricing