- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VS34C621
Panasonic
ERZ-VS34C621
Var 385VAC/505VDC 40000A 620V Bolt-Down
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var 385VAC/505VDC 40000A 620V Bolt-Down
Search Keywords: ERZVS34C621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VS34C621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:620 V
-
Clamping Voltage:1025 V
-
Clamping Current:250 A
-
Mounting:Bolt-Down
-
Dimension:36 x 9.7 x 47 mm
-
Maximum AC Voltage Rating:385 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:40000 A
-
Lead Style:Solder
-
Lead Pitch:25 mm
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is ERZ-VS34C621 RoHS compliant?
Yes, ERZ-VS34C621 is RoHS compliant.
What is the lead time for ERZ-VS34C621?
The standard lead time for ERZ-VS34C621 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$32.97
5
$30.78
30
$27.57
50
$27.15
100
$26.00
250
$25.29
500 +
$24.91
Click for Quote
Log in
to unlock special pricing