- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VS34C271
Description
+
Var 175VAC/225VDC 40000A 270V Bent Strap Terminal
Search Keywords: ERZVS34C271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VS34C271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:270 V
-
Clamping Voltage:455 V
-
Clamping Current:250 A
-
Mounting:Through Hole
-
Dimension:36 x 9.5 x 47 mm
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:40000 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:N/A
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$32.97
5
$30.78
30
$27.57
50
$27.15
100
$26.00
250
$25.29
500 +
$24.91
Click for Quote
Log in
to unlock special pricing