- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VGED821
Description
+
Var 510VAC/670VDC 5000A 820V Radial T/R
Search Keywords: ERZVGED821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VGED821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:8.1 x 19 x 16 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.4425
500
$0.4140
1,000
$0.3949
2,500
$0.3831
5,000
$0.3666
7,500
$0.3611
10,000
$0.3514
15,000 +
$0.3461
Click for Quote
Log in
to unlock special pricing