- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VGED431
Description
+
Var 275VAC/350VDC 6000A 430V Radial T/R
Search Keywords: ERZVGED431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VGED431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:430 V
-
Clamping Voltage:710 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.3286
1,000
$0.3278
2,500
$0.3004
5,000
$0.2881
7,500
$0.2874
10,000
$0.2866
15,000
$0.2804
25,000 +
$0.2767
Click for Quote
Log in
to unlock special pricing