Image is representational - see mfr. specs

ERZ-VGED391

Panasonic

Var 250VAC/320VDC 6000A 390V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Var 250VAC/320VDC 6000A 390V Radial T/R
Search Keywords: ERZVGED391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VGED391
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    390 V
  • Clamping Voltage:
    650 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    5.8 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    320 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.3345
1,000
$0.3295
2,500
$0.3095
5,000
$0.2962
7,500
$0.2917
10,000
$0.2874
15,000
$0.2830
25,000 +
$0.2788
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!