- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VGED220
Description
+
Var 14VAC/18VDC 2000A 22V Radial T/R
Search Keywords: ERZVGED220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VGED220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:22 V
-
Clamping Voltage:43 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.7 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:14 V
-
Maximum DC Voltage Rating:18 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.2853
1,000
$0.2669
2,500
$0.2546
5,000
$0.2398
7,500
$0.2362
25,000
$0.2297
50,000 +
$0.2263
Click for Quote
Log in
to unlock special pricing