Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VGED180

Var 11VAC/14VDC 2000A 18V Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Var 11VAC/14VDC 2000A 18V Radial T/R
Search Keywords: ERZVGED180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-VGED180
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Varistor Voltage: 18 V
Clamping Voltage: 36 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 4.6 x 18.5 x 15.5 mm
Maximum AC Voltage Rating: 11 V
Maximum DC Voltage Rating: 14 V
Maximum Surge Current: 2000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 5.2 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VGED180 RoHS compliant?
Yes, ERZ-VGED180 is RoHS compliant.
What is the lead time for ERZ-VGED180?
The standard lead time for ERZ-VGED180 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2853
1,000
$0.2669
2,500
$0.2546
5,000
$0.2398
7,500
$0.2362
25,000
$0.2297
50,000 +
$0.2263
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!