- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VGED151
Panasonic
ERZ-VGED151
Var 95VAC/125VDC 6000A 150V Radial T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Var 95VAC/125VDC 6000A 150V Radial T/R
Search Keywords: ERZVGED151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VGED151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:150 V
-
Clamping Voltage:250 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.2 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:95 V
-
Maximum DC Voltage Rating:125 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:53 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is ERZ-VGED151 RoHS compliant?
Yes, ERZ-VGED151 is RoHS compliant.
What is the lead time for ERZ-VGED151?
The standard lead time for ERZ-VGED151 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.2853
1,000
$0.2669
2,500
$0.2546
5,000
$0.2398
7,500
$0.2362
25,000
$0.2297
50,000 +
$0.2263
Click for Quote
Log in
to unlock special pricing