- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VGAD391
Description
+
Var 250VAC/320VDC 3500A 390V Radial T/R
Search Keywords: ERZVGAD391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VGAD391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:390 V
-
Clamping Voltage:650 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.8 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:320 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2317
3,000
$0.2216
5,000
$0.2154
8,000
$0.2095
10,000
$0.2089
25,000
$0.2012
50,000 +
$0.2007
Click for Quote
Log in
to unlock special pricing