- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VGAD201
Panasonic
ERZ-VGAD201
Var 130VAC/170VDC 3500A 200V Radial T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Var 130VAC/170VDC 3500A 200V Radial T/R
Search Keywords: ERZVGAD201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VGAD201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:200 V
-
Clamping Voltage:340 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:4.8 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is ERZ-VGAD201 RoHS compliant?
Yes, ERZ-VGAD201 is RoHS compliant.
What is the lead time for ERZ-VGAD201?
The standard lead time for ERZ-VGAD201 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.2314
3,000
$0.2207
5,000
$0.2141
8,000
$0.2049
10,000
$0.2018
25,000
$0.1988
50,000 +
$0.1958
Click for Quote
Log in
to unlock special pricing