- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VF2M560
Panasonic
ERZ-VF2M560
Var 35VAC/45VDC 125A 56V SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VF2M560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Varistor Voltage:56 V
-
Clamping Voltage:110 V
-
Clamping Current:2.5 A
-
Mounting:Surface Mount
-
Dimension:8 x 6 x 3.2 mm
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:45 V
-
Maximum Surge Current:125 A
-
Lead Style:J-Lead
-
Lead Pitch:N/R
-
Energy:2.2 J
-
Size Code:N/A
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:N/R
-
End of Life: Final orders must be placed by 03/31/2027