Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VF2M361

Var 230VAC/300VDC 300A 360V SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Var 230VAC/300VDC 300A 360V SMD T/R
Search Keywords: ERZVF2M361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VF2M361
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    360 V
  • Clamping Voltage:
    595 V
  • Clamping Current:
    10 A
  • Mounting:
    Surface Mount
  • Dimension:
    8 x 6 x 3.2 mm
  • Maximum AC Voltage Rating:
    230 V
  • Maximum DC Voltage Rating:
    300 V
  • Maximum Surge Current:
    300 A
  • Lead Style:
    J-Lead
  • Lead Pitch:
    N/R
  • Energy:
    9 J
  • Size Code:
    N/A
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VF2M361 discontinued?
Yes, ERZ-VF2M361 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-VF2M361 RoHS compliant?
Yes, ERZ-VF2M361 is RoHS compliant.
What is the lead time for ERZ-VF2M361?
The standard lead time for ERZ-VF2M361 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 996
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.834
500
$0.816
2,000
$0.782
4,000
$0.764
6,000
$0.754
8,000
$0.747
10,000 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!