Image is representational - see mfr. specs

ERZ-VF2M270

Panasonic

Var 17VAC/22VDC 125A 27V SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var 17VAC/22VDC 125A 27V SMD T/R
Search Keywords: ERZVF2M270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VF2M270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Varistor Voltage:
    27 V
  • Clamping Voltage:
    53 V
  • Clamping Current:
    2.5 A
  • Mounting:
    Surface Mount
  • Dimension:
    8 x 6 x 3.2 mm
  • Maximum AC Voltage Rating:
    17 V
  • Maximum DC Voltage Rating:
    22 V
  • Maximum Surge Current:
    125 A
  • Lead Style:
    J-Lead
  • Lead Pitch:
    N/R
  • Energy:
    1 J
  • Size Code:
    N/A
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 11/12/26
Minimum Order Quantity:
500
28 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.700
2,000
$0.628
4,000
$0.626
6,000
$0.618
8,000
$0.617
10,000
$0.607
16,000
$0.603
26,000 +
$0.602
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!