- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VF2M221
Description
+
Var 140VAC/180VDC 600A 220V SMD T/R
Search Keywords: ERZVF2M221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VF2M221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Varistor Voltage:220 V
-
Clamping Voltage:360 V
-
Clamping Current:10 A
-
Mounting:Surface Mount
-
Dimension:8 x 6 x 3.2 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:600 A
-
Lead Style:J-Lead
-
Lead Pitch:N/R
-
Energy:9 J
-
Size Code:N/A
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.689
2,000
$0.642
4,000
$0.626
6,000
$0.618
8,000
$0.615
10,000
$0.607
16,000
$0.604
26,000 +
$0.601
Click for Quote
Log in
to unlock special pricing