- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VF2M220
Description
+
Var 14VAC/18VDC 125A 22V SMD T/R
Search Keywords: ERZVF2M220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VF2M220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Varistor Voltage:22 V
-
Clamping Voltage:43 V
-
Clamping Current:2.5 A
-
Mounting:Surface Mount
-
Dimension:8 x 6 x 3.2 mm
-
Maximum AC Voltage Rating:14 V
-
Maximum DC Voltage Rating:18 V
-
Maximum Surge Current:125 A
-
Lead Style:J-Lead
-
Lead Pitch:N/R
-
Energy:0.9 J
-
Size Code:N/A
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,007
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.700
2,000
$0.621
4,000
$0.610
6,000
$0.608
8,000
$0.607
10,000
$0.605
16,000
$0.603
26,000 +
$0.602
Click for Quote
Log in
to unlock special pricing