Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VF2M151

The ERZ-VF2M151 is a surface-mount (SMD) ZNR surge absorber designed for overvoltage protection in electronic circuits.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Ammo Packaging
Certificate of Compliance
Description +
The ERZ-VF2M151 is a surface-mount (SMD) ZNR surge absorber designed for overvoltage protection in electronic circuits.
Search Keywords: ERZVF2M151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-VF2M151
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 150 V
Clamping Voltage: 250 V
Clamping Current: 10 A
Mounting: Surface Mount
Dimension: 8 x 6 x 3.2 mm
Maximum AC Voltage Rating: 95 V
Maximum DC Voltage Rating: 125 V
Maximum Surge Current: 600 A
Lead Style: J-Lead
Lead Pitch: N/R
Energy: 6 J
Wire Form: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VF2M151 discontinued?
Yes, ERZ-VF2M151 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-VF2M151 RoHS compliant?
Yes, ERZ-VF2M151 is RoHS compliant.
What is the lead time for ERZ-VF2M151?
The standard lead time for ERZ-VF2M151 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 2/4/27
Minimum Order Quantity:
4
33 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.60
50
$3.42
100
$1.95
250
$1.14
500
$1.02
1,000
$0.94
2,000 +
$0.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!