Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VF2M121

Var 75VAC/100VDC 600A 120V SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Var 75VAC/100VDC 600A 120V SMD T/R
Search Keywords: ERZVF2M121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-VF2M121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Varistor Voltage: 120 V
Clamping Voltage: 200 V
Clamping Current: 10 A
Mounting: Surface Mount
Dimension: 8 x 6 x 3.2 mm
Maximum AC Voltage Rating: 75 V
Maximum DC Voltage Rating: 100 V
Maximum Surge Current: 600 A
Lead Style: J-Lead
Lead Pitch: N/R
Energy: 5 J
Wire Form: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VF2M121 discontinued?
Yes, ERZ-VF2M121 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-VF2M121 RoHS compliant?
Yes, ERZ-VF2M121 is RoHS compliant.
What is the lead time for ERZ-VF2M121?
The standard lead time for ERZ-VF2M121 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,501
Can Ship immediately
Minimum Order Quantity:
500
33 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.44
1,000
$1.30
1,500
$1.24
2,000
$0.92
4,000 +
$0.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!