- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VEEV821
Description
+
Var 510VAC/670VDC 5000A 820V Radial T/R
Search Keywords: ERZVEEV821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VEEV821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:8.1 x 19 x 16 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:235 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Kinked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.4179
1,000
$0.3867
2,500
$0.3701
5,000
$0.3549
7,500
$0.3540
10,000
$0.3455
15,000
$0.3446
25,000 +
$0.3409
Click for Quote
Log in
to unlock special pricing