Image is representational - see mfr. specs

ERZ-VEEV820

Panasonic

Var 50VAC/65VDC 6000A 82V Radial T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Ammo Упаковка
Certificate of Compliance Guarantee
Описание +
Var 50VAC/65VDC 6000A 82V Radial T/R
Search Keywords: ERZVEEV820
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ERZ-VEEV820
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    82 V
  • Clamping Voltage:
    135 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    4.5 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    65 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    28 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Kinked
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
1000
многократный:
1000
18 Weeks Можно отправить 13/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.2156
3 000
$0.2062
5 000
$0.2033
8 000
$0.1949
10 000
$0.1944
25 000
$0.1872
50 000 +
$0.1868
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!