- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VEEV751
Description
+
Var 460VAC/615VDC 5000A 750V Radial T/R
Search Keywords: ERZVEEV751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VEEV751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Varistor Voltage:750 V
-
Clamping Voltage:1240 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7.8 x 19 x 16 mm
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:615 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:210 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Kinked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
250
$0.4405
1,000
$0.3931
2,500
$0.3813
5,000
$0.3649
7,500
$0.3594
10,000
$0.3498
15,000
$0.3445
25,000 +
$0.3394
Click for Quote
Log in
to unlock special pricing