- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VEEV201
Description
+
Var 130VAC/170VDC 6000A 200V Radial T/R
Search Keywords: ERZVEEV201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VEEV201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:200 V
-
Clamping Voltage:340 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.8 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:70 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Kinked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.2295
1,000
$0.2156
2,500
$0.2062
5,000
$0.2033
7,500
$0.1949
25,000
$0.1872
50,000 +
$0.1868
Click for Quote
Log in
to unlock special pricing