- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VEAV911
Panasonic
ERZ-VEAV911
Var 550VAC/745VDC 3500A 910V Radial T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERZ-VEAV911 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Varistor Voltage: | 910 V |
| Clamping Voltage: | 1500 V |
| Clamping Current: | 25 A |
| Mounting: | Through Hole |
| Dimension: | 8.6 x 15.5 x 12.5 mm |
| Maximum AC Voltage Rating: | 550 V |
| Maximum DC Voltage Rating: | 745 V |
| Maximum Surge Current: | 3500 A |
| Lead Style: | Radial |
| Lead Pitch: | 7.5 mm |