- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VEAV681
Description
+
Var 420VAC/560VDC 3500A 680V Radial T/R
Search Keywords: ERZVEAV681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VEAV681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:680 V
-
Clamping Voltage:1120 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:7.4 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:92 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Kinked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.2620
1,000
$0.2451
2,500
$0.2338
5,000
$0.2202
7,500
$0.2169
25,000
$0.2110
50,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing