Image is representational - see mfr. specs

ERZ-VEAV330

Panasonic

Var 20VAC/26VDC 1000A 33V Radial T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Ammo Упаковка
Certificate of Compliance Guarantee
Описание +
Var 20VAC/26VDC 1000A 33V Radial T/R
Search Keywords: ERZVEAV330
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ERZ-VEAV330
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    33 V
  • Clamping Voltage:
    65 V
  • Clamping Current:
    5 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    26 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
1000
многократный:
1000
18 Weeks Можно отправить 24/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.1979
3 000
$0.1893
5 000
$0.1866
8 000
$0.1789
10 000
$0.1785
25 000
$0.1718
50 000
$0.1714
100 000 +
$0.1696
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!