Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VEAV220

Var 14VAC/18VDC 1000A 22V Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Var 14VAC/18VDC 1000A 22V Radial T/R
Search Keywords: ERZVEAV220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-VEAV220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 22 V
Clamping Voltage: 43 V
Clamping Current: 5 A
Mounting: Through Hole
Dimension: 4.7 x 14.5 x 11.5 mm
Maximum AC Voltage Rating: 14 V
Maximum DC Voltage Rating: 18 V
Maximum Surge Current: 1000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 3.2 J
Size Code: N/R
Wire Form: Kinked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VEAV220 RoHS compliant?
Yes, ERZ-VEAV220 is RoHS compliant.
What is the lead time for ERZ-VEAV220?
The standard lead time for ERZ-VEAV220 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2077
3,000
$0.1981
5,000
$0.1922
8,000
$0.1839
10,000
$0.1812
25,000
$0.1785
50,000
$0.1758
100,000 +
$0.1731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!