Image is representational - see mfr. specs

ERZ-VEAV102

Panasonic

Var 625VAC/825VDC 3500A 1000V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Var 625VAC/825VDC 3500A 1000V Radial T/R
Search Keywords: ERZVEAV102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VEAV102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    1000 V
  • Clamping Voltage:
    1650 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    9.1 x 15.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    625 V
  • Maximum DC Voltage Rating:
    825 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.2980
1,000
$0.2788
2,500
$0.2660
5,000
$0.2505
7,500
$0.2467
25,000
$0.2400
50,000 +
$0.2364
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!