Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VA9V560

Var 35VAC/45VDC 1000A 56V Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Ammo Packaging
Certificate of Compliance
Description +
Var 35VAC/45VDC 1000A 56V Radial T/R
Search Keywords: ERZVA9V560
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-VA9V560
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 56 V
Clamping Voltage: 110 V
Clamping Current: 5 A
Mounting: Through Hole
Dimension: 4.4 x 14 x 11.5 mm
Maximum AC Voltage Rating: 35 V
Maximum DC Voltage Rating: 45 V
Maximum Surge Current: 1000 A
Lead Style: Radial
Lead Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VA9V560 discontinued?
Yes, ERZ-VA9V560 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-VA9V560 RoHS compliant?
Yes, ERZ-VA9V560 is RoHS compliant.
What is the lead time for ERZ-VA9V560?
The standard lead time for ERZ-VA9V560 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$0.770
50
$0.730
100
$0.520
250
$0.404
500
$0.303
1,000 +
$0.271
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!