- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VA9V470
Panasonic
ERZ-VA9V470
Var 30VAC/38VDC 1000A 47V Radial T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Var 30VAC/38VDC 1000A 47V Radial T/R
Search Keywords: ERZVA9V470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VA9V470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:47 V
-
Clamping Voltage:93 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.2 x 14 x 11.5 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is ERZ-VA9V470 RoHS compliant?
Yes, ERZ-VA9V470 is RoHS compliant.
What is the lead time for ERZ-VA9V470?
The standard lead time for ERZ-VA9V470 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$0.1926
3,000
$0.1837
5,000
$0.1782
8,000
$0.1730
25,000
$0.1658
50,000
$0.1633
100,000 +
$0.1608
Click for Quote
Log in
to unlock special pricing