- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VA9D361
Description
+
Var 230VAC/300VDC 3500A 360V Radial T/R
Search Keywords: ERZVA9D361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VA9D361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:360 V
-
Clamping Voltage:595 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5 x 14 x 11.5 mm
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1926
3,000
$0.1837
5,000
$0.1782
8,000
$0.1730
25,000
$0.1658
50,000
$0.1633
100,000 +
$0.1608
Click for Quote
Log in
to unlock special pricing