Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VA5D470

Var 30VAC/38VDC 250A 47V Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Var 30VAC/38VDC 250A 47V Radial T/R
Search Keywords: ERZVA5D470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VA5D470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    47 V
  • Clamping Voltage:
    104 V
  • Clamping Current:
    1 A
  • Mounting:
    Through Hole
  • Dimension:
    4.5 x 10 x 7 mm
  • Maximum AC Voltage Rating:
    30 V
  • Maximum DC Voltage Rating:
    38 V
  • Maximum Surge Current:
    250 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VA5D470 discontinued?
Yes, ERZ-VA5D470 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-VA5D470 RoHS compliant?
Yes, ERZ-VA5D470 is RoHS compliant.
What is the lead time for ERZ-VA5D470?
The standard lead time for ERZ-VA5D470 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 12/22/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1650
3,000
$0.1620
5,000
$0.1606
8,000
$0.1594
25,000
$0.1564
50,000
$0.1546
100,000
$0.1526
150,000 +
$0.1516
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!