- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V20R241
Description
+
Var 150VAC/200VDC 10000A 240V Radial Bulk
Search Keywords: ERZV20R241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V20R241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:240 V
-
Clamping Voltage:395 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.4 x 24.5 x 21.5 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.924
250
$0.751
500
$0.749
1,000
$0.717
3,000
$0.658
5,000
$0.657
8,000
$0.641
15,000 +
$0.632
Click for Quote
Log in
to unlock special pricing