Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V20D911

Var 550VAC/745VDC 7500A 910V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 550VAC/745VDC 7500A 910V Radial Bulk
Search Keywords: ERZV20D911
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V20D911
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    910 V
  • Clamping Voltage:
    1500 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    9 x 25.5 x 22.5 mm
  • Maximum AC Voltage Rating:
    550 V
  • Maximum DC Voltage Rating:
    745 V
  • Maximum Surge Current:
    7500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    10 mm
  • Energy:
    510 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V20D911 discontinued?
Yes, ERZ-V20D911 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V20D911 RoHS compliant?
Yes, ERZ-V20D911 is RoHS compliant.
What is the lead time for ERZ-V20D911?
The standard lead time for ERZ-V20D911 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,070
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.2750
100
$2.7250
250
$2.5250
500
$2.4500
1,000
$2.3500
3,000
$2.2750
5,000
$2.2500
8,000 +
$2.2375
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!