Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V20D820

Var 50VAC/65VDC 10000A 82V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 50VAC/65VDC 10000A 82V Radial Bulk
Search Keywords: ERZV20D820
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V20D820
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 82 V
Clamping Voltage: 135 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 4.9 x 24.5 x 21.5 mm
Maximum AC Voltage Rating: 50 V
Maximum DC Voltage Rating: 65 V
Maximum Surge Current: 10000 A
Lead Style: Radial
Lead Pitch: 10 mm
Energy: 56 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V20D820 discontinued?
Yes, ERZ-V20D820 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V20D820 RoHS compliant?
Yes, ERZ-V20D820 is RoHS compliant.
What is the lead time for ERZ-V20D820?
The standard lead time for ERZ-V20D820 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 50
On Order:
3,000   can ship 12/23/26
3,000   can ship 2/3/27
Stock lot only:
2
Minimum Order Quantity:
50
32 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.936
50
$1.760
250
$1.230
500
$1.150
1,000
$1.110
3,000
$1.070
5,000
$1.060
8,000
$1.050
15,000 +
$1.040
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!