- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V20D681
Description
+
Var 420VAC/560VDC 7500A 680V Radial Bulk
Search Keywords: ERZV20D681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V20D681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:680 V
-
Clamping Voltage:1120 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:7.8 x 25.5 x 22.5 mm
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:7500 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
973
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$1.32
100
$1.27
250
$1.23
500
$1.21
1,000
$1.18
3,000
$1.14
5,000
$1.12
8,000 +
$1.11
Click for Quote
Log in
to unlock special pricing